ASSUHSSUH28W305 | |
---|---|
DigiKey Part Number | 455-3582-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W305 |
Description | JUMPER SSUH-003T-P0.15 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.70100 | ¥77.01 |
25 | ¥7.38560 | ¥184.64 |
50 | ¥7.22960 | ¥361.48 |
100 | ¥6.91510 | ¥691.51 |
250 | ¥6.28672 | ¥1,571.68 |
500 | ¥5.65804 | ¥2,829.02 |
1,000 | ¥5.02941 | ¥5,029.41 |
2,500 | ¥4.55789 | ¥11,394.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/831/ASSUHSSUH28W203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/656/801/ASSUHSSUH28W254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)