ASSUHSSUH28W152 | |
---|---|
DigiKey Part Number | 455-3581-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W152 |
Description | JUMPER SSUH-003T-P0.15 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥4.61390 | ¥461.39 |
1,000 | ¥3.35535 | ¥3,355.35 |
5,000 | ¥2.93594 | ¥14,679.70 |
10,000 | ¥2.78915 | ¥27,891.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/831/ASSUHSSUH28W203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/656/801/ASSUHSSUH28W254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)