ASSUHSSUH28W254 | |
---|---|
DigiKey Part Number | 455-3562-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W254 |
Description | JUMPER SSUH-003T-P0.15 X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16400 | ¥154.10 |
50 | ¥6.03420 | ¥301.71 |
100 | ¥5.77150 | ¥577.15 |
250 | ¥5.24672 | ¥1,311.68 |
500 | ¥4.72196 | ¥2,360.98 |
1,000 | ¥4.19726 | ¥4,197.26 |
3,000 | ¥3.80379 | ¥11,411.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/831/ASSUHSSUH28W203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)