SUHR-03V-S-B | |
---|---|
DigiKey Part Number | 455-3566-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-03V-S-B |
Description | CONN RCPT HSG 3POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.35700 | ¥33.57 |
25 | ¥3.07280 | ¥76.82 |
50 | ¥2.89140 | ¥144.57 |
100 | ¥2.77030 | ¥277.03 |
250 | ¥2.52944 | ¥632.36 |
500 | ¥2.40892 | ¥1,204.46 |
2,000 | ¥1.92712 | ¥3,854.24 |
4,000 | ¥1.80667 | ¥7,226.68 |