03SUR-32S | |
---|---|
DigiKey Part Number | 455-4000-ND |
Manufacturer | |
Manufacturer Product Number | 03SUR-32S |
Description | CONN RCPT 3POS IDC 32AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.35120 | ¥108.78 |
50 | ¥4.09500 | ¥204.75 |
100 | ¥3.92430 | ¥392.43 |
250 | ¥3.58340 | ¥895.85 |
500 | ¥3.41266 | ¥1,706.33 |
2,000 | ¥2.73017 | ¥5,460.34 |
4,000 | ¥2.55955 | ¥10,238.20 |