A03SUR03SUR32W305B | |
---|---|
DigiKey Part Number | 455-4005-ND |
Manufacturer | |
Manufacturer Product Number | A03SUR03SUR32W305B |
Description | JUMPER 03SUR-32S - 03SUR-32S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.47400 | ¥286.85 |
50 | ¥11.21960 | ¥560.98 |
100 | ¥10.70970 | ¥1,070.97 |
250 | ¥9.69020 | ¥2,422.55 |
500 | ¥8.92504 | ¥4,462.52 |
1,000 | ¥7.65006 | ¥7,650.06 |
3,000 | ¥7.14001 | ¥21,420.03 |