A03SUR03SUR32W254B | |
---|---|
DigiKey Part Number | 455-4039-ND |
Manufacturer | |
Manufacturer Product Number | A03SUR03SUR32W254B |
Description | JUMPER 03SUR-32S - 03SUR-32S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.75160 | ¥268.79 |
50 | ¥10.51180 | ¥525.59 |
100 | ¥10.03400 | ¥1,003.40 |
250 | ¥9.07872 | ¥2,269.68 |
500 | ¥8.36186 | ¥4,180.93 |
1,000 | ¥7.16732 | ¥7,167.32 |
3,000 | ¥6.68949 | ¥20,068.47 |