A03SUR03SUR32W152B | |
---|---|
DigiKey Part Number | 455-4003-ND |
Manufacturer | |
Manufacturer Product Number | A03SUR03SUR32W152B |
Description | JUMPER 03SUR-32S - 03SUR-32S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.94200 | ¥99.42 |
25 | ¥9.52000 | ¥238.00 |
50 | ¥9.31000 | ¥465.50 |
100 | ¥8.88630 | ¥888.63 |
250 | ¥8.03968 | ¥2,009.92 |
500 | ¥7.40508 | ¥3,702.54 |
1,000 | ¥6.34716 | ¥6,347.16 |
3,000 | ¥5.92403 | ¥17,772.09 |