A03SUR03SUR32W102A | |
---|---|
DigiKey Part Number | 455-4034-ND |
Manufacturer | |
Manufacturer Product Number | A03SUR03SUR32W102A |
Description | JUMPER 03SUR-32S - 03SUR-32S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.50200 | ¥162.55 |
50 | ¥6.36260 | ¥318.13 |
100 | ¥6.08590 | ¥608.59 |
250 | ¥5.53244 | ¥1,383.11 |
500 | ¥4.97908 | ¥2,489.54 |
1,000 | ¥4.87006 | ¥4,870.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/778/A03SUR03SUR32W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/778/A03SUR03SUR32W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/838/A03SUR03SUR32WxxxA_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/778/A03SUR03SUR32W_tmb.jpg)