A10SUR10SUR32W305A | |
---|---|
DigiKey Part Number | 455-4016-ND |
Manufacturer | |
Manufacturer Product Number | A10SUR10SUR32W305A |
Description | JUMPER 10SUR-32S - 10SUR-32S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.02700 | ¥220.27 |
100 | ¥19.40630 | ¥1,940.63 |
1,000 | ¥14.06939 | ¥14,069.39 |
5,000 | ¥12.61392 | ¥63,069.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/473/A10SUR10SUR32W102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/473/A10SUR10SUR32W102A_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/473/A10SUR10SUR32W51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/473/A10SUR10SUR32W51A_tmb.jpg)