10SUR-32S | |
---|---|
DigiKey Part Number | 455-4026-ND |
Manufacturer | |
Manufacturer Product Number | 10SUR-32S |
Description | CONN RCPT 10POS IDC 32AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.51400 | ¥85.14 |
25 | ¥8.16720 | ¥204.18 |
50 | ¥7.99300 | ¥399.65 |
100 | ¥7.64580 | ¥764.58 |
250 | ¥6.95076 | ¥1,737.69 |
500 | ¥6.25554 | ¥3,127.77 |
1,000 | ¥5.56050 | ¥5,560.50 |
2,500 | ¥5.03918 | ¥12,597.95 |