A10SUR10SUR32W51B | |
---|---|
DigiKey Part Number | 455-4019-ND |
Manufacturer | |
Manufacturer Product Number | A10SUR10SUR32W51B |
Description | JUMPER 10SUR-32S - 10SUR-32S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43100 | ¥134.31 |
25 | ¥12.86000 | ¥321.50 |
50 | ¥12.57240 | ¥628.62 |
100 | ¥12.00110 | ¥1,200.11 |
250 | ¥10.85796 | ¥2,714.49 |
500 | ¥10.00086 | ¥5,000.43 |
1,000 | ¥8.57219 | ¥8,572.19 |
3,000 | ¥8.00070 | ¥24,002.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/108/768/A10SUR10SUR32W152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/101/731/A10SUR10SUR32W254B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/101/729/A10SUR10SUR32W305B_tmb.jpg)