08CH-A-10-G-IDC | |
---|---|
DigiKey Part Number | 2057-08CH-A-10-G-IDC-ND |
Manufacturer | |
Manufacturer Product Number | 08CH-A-10-G-IDC |
Description | WIRE TO BOARD CRIMP HOUSING 10P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32-36 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.66320 | ¥133.16 |
100 | ¥2.45970 | ¥245.97 |
250 | ¥2.21992 | ¥554.98 |
500 | ¥2.05704 | ¥1,028.52 |
1,000 | ¥1.96313 | ¥1,963.13 |