Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,710 In Stock | 1 : ¥3.20000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,864 In Stock | 1 : ¥3.78000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,988 In Stock | 1 : ¥3.04000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,956 In Stock | 1 : ¥3.37000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,762 In Stock | 1 : ¥3.94000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,994 In Stock | 1 : ¥4.19000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
2,000 In Stock | 1 : ¥6.16000 Bag | Bag | Active | Receptacle | Female Socket | 9 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,820 In Stock | 1 : ¥6.16000 Bag | Bag | Active | Receptacle | Female Socket | 8 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Gold | Flash | Natural | |||
1,876 In Stock | 1 : ¥3.61000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,950 In Stock | 1 : ¥4.52000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,732 In Stock | 1 : ¥5.25000 Bag | Bag | Discontinued at Digi-Key | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,977 In Stock | 1 : ¥5.66000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,934 In Stock | 1 : ¥6.24000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 8 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,918 In Stock | 1 : ¥6.57000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,980 In Stock | 1 : ¥10.34000 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | 9 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural | |||
1,990 In Stock | 1 : ¥11.17000 Bag | Bag | Discontinued at Digi-Key | Receptacle | Female Socket | 10 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Friction Lock | IDC | Discrete | 32-36 AWG | Closed End | Tin | - | Natural |