08CH-A-03-G-IDC | |
---|---|
DigiKey Part Number | 2057-08CH-A-03-G-IDC-ND |
Manufacturer | |
Manufacturer Product Number | 08CH-A-03-G-IDC |
Description | WIRE TO BOARD CRIMP HOUSING 3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32-36 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.70600 | ¥67.65 |
50 | ¥2.49900 | ¥124.95 |
100 | ¥2.30780 | ¥230.78 |
250 | ¥2.08232 | ¥520.58 |
500 | ¥1.92964 | ¥964.82 |
1,000 | ¥1.82873 | ¥1,828.73 |