Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32-36 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.45960 | ¥61.49 |
50 | ¥2.26920 | ¥113.46 |
100 | ¥2.09510 | ¥209.51 |
250 | ¥1.88792 | ¥471.98 |
500 | ¥1.74786 | ¥873.93 |
1,000 | ¥1.62037 | ¥1,620.37 |