A06SUR06SUR32W203A | |
---|---|
DigiKey Part Number | 455-4054-ND |
Manufacturer | |
Manufacturer Product Number | A06SUR06SUR32W203A |
Description | JUMPER 06SUR-32S - 06SUR-32S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.75300 | ¥147.53 |
100 | ¥13.18250 | ¥1,318.25 |
1,000 | ¥9.41599 | ¥9,415.99 |
5,000 | ¥8.34881 | ¥41,744.05 |
10,000 | ¥8.16050 | ¥81,605.00 |