A06SUR06SUR32W305A | |
---|---|
DigiKey Part Number | 455-2983-ND |
Manufacturer | |
Manufacturer Product Number | A06SUR06SUR32W305A |
Description | JUMPER 06SUR-32S - 06SUR-32S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.99000 | ¥21.99 |
10 | ¥19.13900 | ¥191.39 |
100 | ¥17.10410 | ¥1,710.41 |
1,000 | ¥12.21689 | ¥12,216.89 |
5,000 | ¥10.83234 | ¥54,161.70 |