A06SUR06SUR32W254A | |
---|---|
DigiKey Part Number | 455-4056-ND |
Manufacturer | |
Manufacturer Product Number | A06SUR06SUR32W254A |
Description | JUMPER 06SUR-32S - 06SUR-32S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.29600 | ¥162.96 |
25 | ¥15.59880 | ¥389.97 |
50 | ¥15.25220 | ¥762.61 |
100 | ¥14.55930 | ¥1,455.93 |
250 | ¥13.17280 | ¥3,293.20 |
500 | ¥12.13294 | ¥6,066.47 |
1,000 | ¥10.39969 | ¥10,399.69 |
3,000 | ¥9.70634 | ¥29,119.02 |