LR T64F-BBDB-1-1-20-R33-Z | |
---|---|
DigiKey Part Number | 475-LRT64F-BBDB-1-1TR-ND - Tape & Reel (TR) 475-LRT64F-BBDB-1-1CT-ND - Cut Tape (CT) 475-LRT64F-BBDB-1-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T64F-BBDB-1-1-20-R33-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.53mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.05200 | ¥30.52 |
100 | ¥1.75380 | ¥175.38 |
1,000 | ¥1.37244 | ¥1,372.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25806 | ¥2,516.12 |
6,000 | ¥1.14368 | ¥6,862.08 |
10,000 | ¥1.06744 | ¥10,674.40 |
50,000 | ¥0.99119 | ¥49,559.50 |