LT T64G-FAGA-29-N424-20-R33 | |
---|---|
DigiKey Part Number | 475-LTT64G-FAGA-29-N424-20-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT T64G-FAGA-29-N424-20-R33 |
Description | LED GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 532nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 524nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.21290 | ¥7,277.40 |
10,000 | ¥1.16957 | ¥11,695.70 |
50,000 | ¥1.10460 | ¥55,230.00 |