LB T64G-AACB-59-Z484-20-R33-Z | |
---|---|
DigiKey Part Number | 475-LBT64G-AACB-59-Z484-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB T64G-AACB-59-Z484-20-R33-Z |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.21290 | ¥7,277.40 |
10,000 | ¥1.16957 | ¥11,695.70 |
50,000 | ¥1.10460 | ¥55,230.00 |