LR T64F-BBDB-1-1-20-R33-Z

DigiKey Part Number
475-LRT64F-BBDB-1-1TR-ND - Tape & Reel (TR)
475-LRT64F-BBDB-1-1CT-ND - Cut Tape (CT)
475-LRT64F-BBDB-1-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR T64F-BBDB-1-1-20-R33-Z
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.95V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.53mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.05200¥30.52
100¥1.75380¥175.38
1,000¥1.37244¥1,372.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.25806¥2,516.12
6,000¥1.14368¥6,862.08
10,000¥1.06744¥10,674.40
50,000¥0.99119¥49,559.50
Manufacturers Standard Package