LY T64F-CADB-46-1-Z | |
---|---|
DigiKey Part Number | 475-LYT64F-CADB-46-1-ZTR-ND - Tape & Reel (TR) 475-LYT64F-CADB-46-1-ZCT-ND - Cut Tape (CT) 475-LYT64F-CADB-46-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T64F-CADB-46-1-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.66710 | ¥166.71 |
1,000 | ¥1.30443 | ¥1,304.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19574 | ¥2,391.48 |
6,000 | ¥1.08702 | ¥6,522.12 |
10,000 | ¥1.01455 | ¥10,145.50 |
50,000 | ¥0.94208 | ¥47,104.00 |