MBN0.06SV250 | |
---|---|
DigiKey Part Number | 1030-MBN0.06SV250-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.06SV250 |
Description | GROUND BRAID TUBE 0.06"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.062" (1.57mm, 1/16") - Outer Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.062" (1.57mm, 1/16") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.60000 | ¥452.60 |
5 | ¥424.31200 | ¥2,121.56 |
10 | ¥396.02900 | ¥3,960.29 |
25 | ¥376.22640 | ¥9,405.66 |
50 | ¥367.74220 | ¥18,387.11 |
100 | ¥359.25460 | ¥35,925.46 |