MBN0.50SV50 | |
---|---|
DigiKey Part Number | 1030-MBN0.50SV50-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.50SV50 |
Description | GROUND BRAID TUBE 0.5"DIA X 50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 50.0' (15.24m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.31000 | ¥872.31 |
5 | ¥817.78400 | ¥4,088.92 |
10 | ¥763.25600 | ¥7,632.56 |
25 | ¥725.09240 | ¥18,127.31 |
50 | ¥708.73800 | ¥35,436.90 |
100 | ¥692.38240 | ¥69,238.24 |