MBN0.78SV50 | |
---|---|
DigiKey Part Number | 1030-MBN0.78SV50-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.78SV50 |
Description | GROUND BRAID TUBE 0.78"DIA X 50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.781" (19.84mm, 25/32") - Outer Dia X 50.0' (15.24m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.781" (19.84mm, 25/32") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,316.67000 | ¥1,316.67 |
5 | ¥1,234.37600 | ¥6,171.88 |
10 | ¥1,152.08500 | ¥11,520.85 |
25 | ¥1,094.48080 | ¥27,362.02 |
50 | ¥1,069.79300 | ¥53,489.65 |