EPS300-1-48"-CLEAR-24 PCS | |
---|---|
DigiKey Part Number | 3M161204-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1-48"-CLEAR-24 PCS |
Description | HEATSHRINK TUBING 1-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.85000 | ¥249.85 |
5 | ¥210.44000 | ¥1,052.20 |
10 | ¥190.69900 | ¥1,906.99 |
25 | ¥177.55320 | ¥4,438.83 |
50 | ¥170.97480 | ¥8,548.74 |
100 | ¥167.03020 | ¥16,703.02 |