FP301-3/4-48"-CLEAR-50 PCS | |
---|---|
DigiKey Part Number | 3M161415-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-CLEAR-50 PCS |
Description | HEATSHRINK 3/4"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
5 | ¥55.83600 | ¥279.18 |
10 | ¥43.68800 | ¥436.88 |
25 | ¥38.83680 | ¥970.92 |
50 | ¥36.41080 | ¥1,820.54 |
100 | ¥33.98280 | ¥3,398.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/594/MFG_FP-301-3%5E4-BLACK_tmb.jpg)