FP301-3/4-48"-BLACK-12 PCS | |
---|---|
DigiKey Part Number | 3M161413-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-BLACK-12 PCS |
Description | HEATSHRINK 3/4"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
5 | ¥72.10800 | ¥360.54 |
10 | ¥55.71700 | ¥557.17 |
25 | ¥50.80000 | ¥1,270.00 |
50 | ¥47.52180 | ¥2,376.09 |
100 | ¥44.24460 | ¥4,424.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/506/MFG_FP-301-3%5E4-CLEAR_tmb.jpg)