FP301-1/16-48"-BLACK-250 PCS | |
---|---|
DigiKey Part Number | 3M161286-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-48"-BLACK-250 PCS |
Description | HEATSHRINK 1/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
5 | ¥25.72400 | ¥128.62 |
10 | ¥19.83300 | ¥198.33 |
25 | ¥18.22320 | ¥455.58 |
50 | ¥17.15200 | ¥857.60 |
100 | ¥16.08010 | ¥1,608.01 |