FP301-1 1/2-48"-BLACK-24 PCS | |
---|---|
DigiKey Part Number | 3M161352-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1 1/2-48"-BLACK-24 PCS |
Description | HEATSHRINK 1.5"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.43000 | ¥131.43 |
2 | ¥120.84500 | ¥241.69 |
3 | ¥115.07667 | ¥345.23 |
5 | ¥108.20400 | ¥541.02 |
7 | ¥103.88429 | ¥727.19 |
10 | ¥99.50700 | ¥995.07 |
25 | ¥89.08600 | ¥2,227.15 |
50 | ¥81.93140 | ¥4,096.57 |
100 | ¥75.35390 | ¥7,535.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/118/MFG_FP-301-1.5-CLEAR_tmb.jpg)