FP301-1 1/2-48"-RED-24 PCS | |
---|---|
DigiKey Part Number | 3M161357-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1 1/2-48"-RED-24 PCS |
Description | HEATSHRINK 1.5"X4' RED 1=1PC 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant, Split Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.53000 | ¥132.53 |
5 | ¥126.55000 | ¥632.75 |
10 | ¥96.41200 | ¥964.12 |
25 | ¥90.38840 | ¥2,259.71 |
50 | ¥84.36100 | ¥4,218.05 |
100 | ¥80.14350 | ¥8,014.35 |