FP301-1/4-48"-CLEAR-200 PCS | |
---|---|
DigiKey Part Number | 3M157633-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-48"-CLEAR-200 PCS |
Description | HEATSHRINK 1/4"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
5 | ¥33.54600 | ¥167.73 |
10 | ¥25.86100 | ¥258.61 |
25 | ¥23.76280 | ¥594.07 |
50 | ¥22.36500 | ¥1,118.25 |
100 | ¥20.96740 | ¥2,096.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/224/MFG_FP301-1%5E4-BLACK_tmb.jpg)