FP301-3/32-48"-CLEAR-250 PCS | |
---|---|
DigiKey Part Number | 3M161404-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-48"-CLEAR-250 PCS |
Description | HEATSHRINK 0.093" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
5 | ¥29.34600 | ¥146.73 |
10 | ¥22.63000 | ¥226.30 |
25 | ¥20.79400 | ¥519.85 |
50 | ¥19.56980 | ¥978.49 |
100 | ¥18.34650 | ¥1,834.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/115/MFG_EPS300-BLACK_tmb.jpg)