FP301-3/32-48"-BLACK-25 PCS | |
---|---|
DigiKey Part Number | 3M161403-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-48"-BLACK-25 PCS |
Description | HEATSHRINK 0.093" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
5 | ¥35.02600 | ¥175.13 |
10 | ¥27.00000 | ¥270.00 |
25 | ¥24.80640 | ¥620.16 |
50 | ¥23.34780 | ¥1,167.39 |
100 | ¥21.88810 | ¥2,188.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/884/MFG_FP-301-3%5E32-CLEAR_tmb.jpg)