BB111-1 | |
---|---|
DigiKey Part Number | 4375-BB111-1-ND |
Manufacturer | |
Manufacturer Product Number | BB111-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥55.87600 | ¥558.76 |
25 | ¥55.82680 | ¥1,395.67 |
100 | ¥55.75110 | ¥5,575.11 |
250 | ¥55.69992 | ¥13,924.98 |
500 | ¥55.66116 | ¥27,830.58 |
1,000 | ¥55.62266 | ¥55,622.66 |