EPS300-3/4-48"-CLEAR-45 PCS | |
---|---|
DigiKey Part Number | 3M161212-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/4-48"-CLEAR-45 PCS |
Description | HEATSHRINK TUBING 3/4-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.085" (2.16mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.02000 | ¥132.02 |
5 | ¥126.04000 | ¥630.20 |
10 | ¥96.03800 | ¥960.38 |
25 | ¥90.03480 | ¥2,250.87 |
50 | ¥84.03120 | ¥4,201.56 |
100 | ¥79.82900 | ¥7,982.90 |