MQPI-18LP | |
---|---|
DigiKey Part Number | 1102-1075-5-ND |
Manufacturer | |
Manufacturer Product Number | MQPI-18LP |
Description | FILTER 28V 7A QPI LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MQPI-18LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Input EMI Filter | |
For Use With/Related Products | VICOR V-I Chip™ DC DC Converters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.83000 | ¥729.83 |
25 | ¥528.94560 | ¥13,223.64 |
100 | ¥518.04290 | ¥51,804.29 |