TPS55340RTET | |
---|---|
DigiKey Part Number | 296-30530-2-ND - Tape & Reel (TR) 296-30530-1-ND - Cut Tape (CT) 296-30530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340RTET |
Description | IC REG BOOST ADJ 5.25A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.66400 | ¥226.64 |
25 | ¥21.42640 | ¥535.66 |
100 | ¥18.56840 | ¥1,856.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.61588 | ¥4,403.97 |
500 | ¥15.80666 | ¥7,903.33 |
1,250 | ¥13.33099 | ¥16,663.74 |
2,500 | ¥12.66443 | ¥31,661.07 |
6,250 | ¥12.18832 | ¥76,177.00 |