TPS73701DRBR | |
---|---|
DigiKey Part Number | 296-22065-2-ND - Tape & Reel (TR) 296-22065-1-ND - Cut Tape (CT) 296-22065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRBR |
Description | IC REG LINEAR POS ADJ 1A 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.31200 | ¥133.12 |
25 | ¥12.55760 | ¥313.94 |
100 | ¥10.69830 | ¥1,069.83 |
250 | ¥10.04528 | ¥2,511.32 |
500 | ¥8.78970 | ¥4,394.85 |
1,000 | ¥7.28292 | ¥7,282.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.78066 | ¥20,341.98 |
6,000 | ¥6.52953 | ¥39,177.18 |