RNF-3000-24/8-X-SP | |
---|---|
DigiKey Part Number | RNF-3000-24/8-X-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-24/8-X-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.944" (23.98mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.86000 | ¥89.86 |
5 | ¥85.99800 | ¥429.99 |
10 | ¥66.44600 | ¥664.46 |
25 | ¥60.58320 | ¥1,514.58 |
50 | ¥56.67600 | ¥2,833.80 |
100 | ¥52.76710 | ¥5,276.71 |