DR-25-3/4-0-SP | |
---|---|
DigiKey Part Number | A124389-DS-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3/4-0-SP |
Description | HEATSHRINK 3/4 BLACK FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.057" (1.45mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | AMS-DTL-23053/16 | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.83000 | ¥113.83 |
5 | ¥108.66200 | ¥543.31 |
10 | ¥82.78500 | ¥827.85 |
25 | ¥77.61280 | ¥1,940.32 |
50 | ¥72.43880 | ¥3,621.94 |
100 | ¥68.81650 | ¥6,881.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/547/DR-25-3%5E4-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/547/DR-25-3%5E4-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/547/DR-25-3%5E4-0-SP_tmb.jpg)