RTV60-1P | |
---|---|
DigiKey Part Number | 473-1253-ND |
Manufacturer | |
Manufacturer Product Number | RTV60-1P |
Description | POTTING COMPOUND RED HIGH TEMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | High Temperature | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,863.02000 | ¥1,863.02 |
10 | ¥1,738.84600 | ¥17,388.46 |
25 | ¥1,651.90440 | ¥41,297.61 |