1205-1/4"X36YD | |
---|---|
DigiKey Part Number | 3M158420-ND |
Manufacturer | |
Manufacturer Product Number | 1205-1/4"X36YD |
Description | TAPE ELECTRICAL AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.52000 | ¥213.52 |
10 | ¥202.81700 | ¥2,028.17 |
36 | ¥192.14333 | ¥6,917.16 |
72 | ¥181.46875 | ¥13,065.75 |
108 | ¥170.79426 | ¥18,445.78 |
252 | ¥160.11956 | ¥40,350.13 |
504 | ¥149.44474 | ¥75,320.15 |