PPT-1/2 | |
---|---|
DigiKey Part Number | 4393-PPT-1/2-ND |
Manufacturer | |
Manufacturer Product Number | PPT-1/2 |
Description | TAPE MASKING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.54000 | ¥108.54 |
3 | ¥100.14667 | ¥300.44 |
5 | ¥96.45400 | ¥482.27 |
7 | ¥94.35143 | ¥660.46 |
10 | ¥92.24300 | ¥922.43 |
25 | ¥86.44120 | ¥2,161.03 |
50 | ¥82.22620 | ¥4,111.31 |
100 | ¥78.00860 | ¥7,800.86 |