PPT-1/4 | |
---|---|
DigiKey Part Number | 4393-PPT-1/4-ND |
Manufacturer | |
Manufacturer Product Number | PPT-1/4 |
Description | TAPE MASKING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.67000 | ¥51.67 |
3 | ¥47.61333 | ¥142.84 |
5 | ¥45.95200 | ¥229.76 |
7 | ¥44.99286 | ¥314.95 |
10 | ¥43.79000 | ¥437.90 |
25 | ¥41.15920 | ¥1,028.98 |
50 | ¥39.00380 | ¥1,950.19 |
100 | ¥37.32970 | ¥3,732.97 |