KPT-1/2 | |
---|---|
DigiKey Part Number | 4393-KPT-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KPT-1/2 |
Description | TAPE MASKING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -452°F ~ 500°F (-269°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.91000 | ¥183.91 |
3 | ¥169.84667 | ¥509.54 |
5 | ¥164.22000 | ¥821.10 |
7 | ¥160.46857 | ¥1,123.28 |
10 | ¥155.77900 | ¥1,557.79 |
25 | ¥146.39080 | ¥3,659.77 |
50 | ¥138.88500 | ¥6,944.25 |
100 | ¥132.31600 | ¥13,231.60 |