CQ4LF | |
---|---|
DigiKey Part Number | CQ4LF-ND |
Manufacturer | |
Manufacturer Product Number | CQ4LF |
Description | FLUX - NO CLEAN PEN 0.34 OZ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |