17536 | |
---|---|
DigiKey Part Number | 243-1183-ND |
Manufacturer | |
Manufacturer Product Number | 17536 |
Description | DESOLDER PUMP WITH TIP 7.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe 7.5" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | ESD Safe | |
Color | - | |
Width | - | |
Length | 7.5" (190.50mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.77000 | ¥66.77 |
5 | ¥63.46200 | ¥317.31 |
10 | ¥56.78500 | ¥567.85 |
25 | ¥55.11360 | ¥1,377.84 |